C028149 | CESYS
GND-LIFT, USB Isolator
USB isolators, type CESYS GND-LIFT.
In aluminum case. The device interrupts ground loops and interfering equalization currents, facilitates measurements of signals that are not related to PC ground potential and features an integrated surge arrester. A power supply and drivers are not required; Insulation: 1000 VDC. Currents covered: 360 mA. USB modes: low-speed (1.5 Mbps), full-speed (12 Mbps). Dimensions: 57 x 45 x 28 mm.
Type: GND-LIFT, USB Isolator
Country of origin | DE |
Customs tariff number | 84733020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |