0572 0500 | Testo

USB interface, 16000

Order No.: 21K768
EAN: 4016138846270
MPN:
0572 0500
USB-INTERFACE F.174T/174H
Testo
default L
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Available in 5 Days: 1,273 pcs.
Leadtime: 1 Week **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

USB data logger interfaces, type 0572 0500.

For programming and reading the data loggers 174T and 174H.

Type: 0572 0500, USB interface

Technical specifications
Number of measured values 16000
Logging Function temperature, moisture
Interfaces USB
Degree of protection (IP) IP20
Recording interval 60s to 24h
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Accessory