5005-0200 | Dostmann electronic

DATALOGGER 5005-0041

Order No.: 20K398
EAN: 4099891474478
MPN:
5005-0200
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
74.9700 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.97 € *
Price list
Quantity
Price per unit*
1 pcs.
74.9700 €
5 pcs.
70.4718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data logger, 5005-0200, Dostmann electronic

Features

  • Memory for 150,000 records
  • Usable without software (pre-programmed 15 minutes measuring interval)
  • Automatic output as PDF file
  • Storage interval adjustable(10 seconds to 24 hours)
  • Max-Min values in display (resettable)
  • Marking function during recording (time marker)
  • Motion sensor documents vibrations, e.g. change of location or opening of windows and doors
  • Battery life approx. 4 years(at measuring interval >15 minutes)
  • Status and alarm LEDs with signal tone(buzzer)
  • HACCP compliant according to DIN EN 12830
Technical specifications
Logging Function temperature
Interfaces USB
Degree of protection (IP) IP65
Recording interval 10s to 24h
Logistics
Country of origin IL
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes