EL-USB-2+ | Lascar Electronics

USB data loggers, Temperature, humidity, IP 20, 16382

Order No.: 20K308
EAN: 4099891474393
MPN:
EL-USB-2+
Lascar Electronics
default L
Image may differ
Unit Price (€ / pc.)
131.733 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
131.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.733 €

EL-USB-2+, data logger

temperature measuring range: - 35 to +80 °C (-31 to +176 °F)

Moisture measuring rate: 0 to 100 % rH. Dewing point calculation with software

Measuring rate: 10 s, 1.0 min, 5.0 min, 30 min, 1.0 h, 6.0 h, 12 h

Number of recordings: 16382 measured values (temperature and moisture

Tolerance temperature/moisture measurements: typically ±0.3 °C (±0.6 °F)/±2.0 % rH (between 20 to 80 % rH)

Additional features: USB interface, programmable alarm thresholds for temperature and moisture, data rollover (oldest data is overwritten in case of overflow of logging memory)

Operating temperatures: - 35 to +80 °C

Degree of protection: IP 67

Battery: 1/2 AA 3.6 V Lithium

Battery life: approx. 1.0 year (depending on the temperature and measuring rate)

Dimensions: 103 x 26.4 mm

Weight: 30 g.

Note: The metal protective case is only suitable for temperature measurement.

Technical specifications
Number of measured values 16382
Logging Function temperature, moisture
Interfaces USB
Degree of protection (IP) IP20
Recording interval 40s to 12h
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of measured values
Logging Function
Recording interval
Degree of protection (IP)
Interfaces
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of measured values
Logging Function
Recording interval
Degree of protection (IP)
Interfaces
USB data loggers, Temperature, 4080, -10 °C
Order No.:
 20K300
Manufacturer:
 Lascar Electronics
Manufacturer SKU:
 EL-USB-LITE
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 60.87 € *
1 pcs.
60.8685 €
5 pcs.
57.2152 €
15 pcs.
55.0256 €
50 pcs.
52.5861 €
150 pcs.
50.3965 €
4080
temperature
USB
USB data loggers, Temperature, 32510, 1 s
Order No.:
 20K312
Manufacturer:
 Lascar Electronics
Manufacturer SKU:
 EL-USB-TC
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 170.77 € *
1 pcs.
170.7650 €
5 pcs.
139.0515 €
32510
temperature
1s to 12h
USB
USB data loggers, Temperature, humidity, IP 20, 16382
Order No.:
 20K308
Manufacturer:
 Lascar Electronics
Manufacturer SKU:
 EL-USB-2+
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 131.73 € *
1 pcs.
131.733 €
16382
temperature, moisture
40s to 12h
IP20
USB
USB data loggers, Temperature, humidity, IP 67, 16379
Order No.:
 20K310
Manufacturer:
 Lascar Electronics
Manufacturer SKU:
 EL-USB-2-LCD
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 120.76 € *
1 pcs.
120.7612 €
16379
temperature, moisture
40s to 12h
IP67
USB