USB connectors, type A-USBP-.
Current rating: 1.0 A. Operating voltage: 30 V. Test voltage: 750 V. Contact resistance: max. 30 mohm. Insulation resistance: min. 1000 mohm. Insulator contact material: PBT to UL 94 V-0. Contacts: brass. Contact finish: Ni, Au/Sn. Operating temperatures: –20 to +85 °C.
Type: A-USBP-B-N, USB-B male connector
Version | A plug | |
Contact connection | solder connection | |
Assembly | front panel mounting | |
Pin number | 4 pole | |
USB Standard | USB 2.0 |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
72F126
Manufacturer SKU:
A-USBPB-HOOD-N
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available