AK-300102-018-E | DIGITUS

USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.8 m, beige

Order No.: 13M3395
EAN: 4016032282624
MPN:
AK-300102-018-E
DIGITUS
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 86 pcs.
Next delivery: 28 pcs. on 2024-04-26
Available in 7 Days: 3,290 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
100 pcs.
1.4399 €
500 pcs.
1.3566 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, AK-300102-018-E, DIGITUS

USB connection cable for connection of external USB devices to the USB host, type A - B, M/M, 1.8 m, USB 2.0 compatible, beige.

Features

  • Allows a reliable and fast connection of external USB devices to the PC
  • Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Connection (1) USB plug type A
Connection (2) USB plug type B
Data transmission rate 480000000 mb/s
Colour beige
Cable length 1.8 m
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Connection (2)
Data transmission rate
USB Standard
Connection (1)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Connection (2)
Data transmission rate
USB Standard
Connection (1)
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1 m, black
Order No.:
 13M4849
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-300102-010-S
Available: 133 pcs. Available in 7 Days: 2,490 pcs. Leadtime: 1 Week **
Total Price: 1.50 € *
1 pcs.
1.4994 €
10 pcs.
1.3923 €
100 pcs.
1.2733 €
500 pcs.
1.2019 €
1000 pcs.
1.1305 €
1 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 3 m, black
Order No.:
 13M3467
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-300102-030-S
Available: 157 pcs. Available in 7 Days: 3,894 pcs. Leadtime: 1 Week **
Total Price: 2.12 € *
1 pcs.
2.1182 €
10 pcs.
1.9635 €
100 pcs.
1.7969 €
500 pcs.
1.6898 €
1000 pcs.
1.5946 €
3 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 3 m, beige
Order No.:
 13M4850
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-300102-030-E
Available: 99 pcs. Leadtime: 10 Weeks **
Total Price: 2.12 € *
1 pcs.
2.1182 €
10 pcs.
1.9635 €
100 pcs.
1.7969 €
500 pcs.
1.6898 €
1000 pcs.
1.5946 €
3 m
beige
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.8 m, black
Order No.:
 13M3466
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-300102-018-S
Available: 366 pcs. Available in 7 Days: 6,927 pcs. Leadtime: 1 Week **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.5589 €
100 pcs.
1.4399 €
500 pcs.
1.3566 €
1000 pcs.
1.2733 €
1.8 m
black
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.8 m, beige
Order No.:
 13M3395
Manufacturer:
 DIGITUS
Manufacturer SKU:
 AK-300102-018-E
Available: 86 pcs. Available in 7 Days: 3,290 pcs. Leadtime: 1 Week ** Next delivery: 28 pcs. on 2024-04-26
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.5589 €
100 pcs.
1.4399 €
500 pcs.
1.3566 €
1000 pcs.
1.2733 €
1.8 m
beige
USB plug type B
480000000 mb/s
USB 2.0
USB plug type A