Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

USB-Ladegerät QC3.0, 5,0 VDC, 230V, 2A, Schwarz

Order No. 26 A 8263
Manufacturer name goobay
Manufacturer No. 71556

€ 11.72
There are 30 piece in stock

scale from 1 from 10
Price* per piece € 11.7215 € 10.353

Technical features

Manufacturer information

Manufacturer name goobay
Manufacturer number 71556
GTIN 4040849715563
Country of origin China
Customs tariff number 85044090
The above illustration may deviate

 QC3.0 Quick Charge


- charges up to four times faster than standard chargers
- optimal charging current for devices that meet the QC 3.0 standard
- suitable for devices with Qualcomm Snapdragon processors
- supports USB Type C
- overload and short circuit protection
- 100–240 V means it can also be used abroad
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions