Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB cables, USB male Type A, USB male Mini-B, 2 m

  • Cable: Connection cable 
  • Inner wire structure: AWG 28 
  • Shielding: shielded 
  • Degree of protection: IP 67 
  • Colour: black 
Order No. 74 F 483
Manufacturer No. 17-250031
piece
Total

€ 11.54
There are 24 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 11.543 € 9.996 € 9.52 € 8.9845
product.detail.add.UNDEFINED
Connection (1) USB male Type A
Connection (2) USB male Mini-B
Cable length 2 m
Cable Connection cable
Inner wire structure AWG 28
Shielding shielded
Degree of protection IP 67
Colour black
Data transmission rate 480 Mbit/s
The above illustration may deviate
Other versions