USB 3.0 repeater cables, type LogiLink UA0127.
Extends the USB 3.0 port by 5.0 m (USB A male to USB A female), down compatible with USB 2.0 and 1.1, Plug and Play capable, an additional driver is not required, supports Windows 2000/XP/Vista/7, and Mac OS.
Type: UA0127, USB 3.0 repeater cable
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 5000000000 mb/s | |
Colour | black | |
Cable length | 5 m | |
USB Standard | USB 3.0 |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available