2420 01 | Lumberg

Panel jack, PCB connection, angled, CuZn, nickel-plated, PBT, glass-fibre reinforced

Order No.: 72F2282
EAN: 4099889815214
MPN:
2420 01
Series: 2420
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.666 €

USB 3.0 chassis sockets, type Lumberg 2420 01.

Type A, 9-pole, angled, for PCBs; Rated voltage: 100 VAC. Rated current: max. 1.5 A. Insulation resistance: min. 1.0 Gohm. Housing: nickel-plated CuZn. Contact carrier: PBT, glass fiber-reinforced (UL 94 V-0). Contact: CuSn, gold-plated on nickel primer. Insertion/removal cycles: 5000. Operating temperatures: –55 to +85 °C.

Type: 2420 01, USB 3.0 chassis socket

Technical specifications
Version A socket
Contact connection PCB connection
Assembly PCB mounting
Pin number 9 pole
USB Standard USB 3.0
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory