CR0015 | LogiLink
USB 2.0 card reader, CR0015
Discontinued
Unit Price (€ / pc.)
2.6537 € *
Available: 7 pcs.
Leadtime: 1 Week **
USB 2.0 card readers, type LogiLink CR0015.
For SD, SDHC, and Micro SD memory cards, with dust protection cap, power supply via USB port, transmission rate 480 Mbps, Plug-and-Play, supports Windows 98/ME/2000/XP/Vista/7, and Mac OS.
Type: CR0015, USB 2.0 card reader
Technical specifications
Version | Micro-SD-, SD-, SDHC-Cardreader | |
Memory size | 480 Mbit/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84717098 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |