CR0007 | LogiLink
USB 2.0 card reader CR0007
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-24
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1174 €
80 pcs.
3.6652 €
320 pcs.
3.4391 €
1280 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB 2.0 card readers, type LogiLink CR0007.
For SD, SDHC, MMC, RSMMC, DV-RSMMC, MMC Mobile memory cards, with dust protection cap, power supply via USB port, transmission rate 480 Mbps, for Windows 98/ME/2000/XP/Vista/7, and MAC OS 8.6.9.x
Type: CR0007, USB 2.0 card reader
Technical specifications
Version | Multi-Cardreader | |
Memory size | 480 Mbit/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84717098 |
Original Packaging | Carton with 80 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |