DK-300105-050-S | DIGITUS
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 5 m, black
Order No.: 13M3673
EAN: 4016032334743
MPN:
DK-300105-050-S
As an alternative, we recommend the following item:
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 5 m, black
Order No.: 13M4859
Manufacturer: DIGITUS
per pc. 4.2483 € *
*incl. VAT plus shipping costs
USB 2.0 cables, high quality, type Digitus DK 300.
Black AWG 28 cable with double shielding, nickel plated contact finish. USB A male to USB B male, molded hoods, UL certified; Transmission rate: up to 480 Mbps.
Type: DK 300105 050 S, USB 2.0 cable, 5.0 m
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |