USB cables, type Assmann AK.
Cable with double shielding and molded connector housing; UL certified: UL 2725.
USB A male to USB A male.
USB 2.0 compliant, 4 x AWG 28.
Type: AK 300101 030 S, 3.0 m, black
Connection (1) | USB plug type A | |
Connection (2) | USB plug type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 3 m | |
USB Standard | USB 2.0 |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
13M345
Manufacturer SKU:
AK-300100-030-S
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available