URETHAN-KLAR 1L | Cramolin

Urethan, can with 1.0 l, transparent

Order No.: 12L1132
EAN: 4024213121846
MPN:
URETHAN-KLAR 1L
121841
Cramolin
default L
Image may differ
Unit Price (€ / pc.)
23.3359 € *
Available: 36 pcs.
Leadtime: 4 Weeks **
Total Price:
23.34 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3359 €
10 pcs.
20.5394 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Urethan.

1C urethane varnish for electronic applications. Provides high surface and forward resistances, good dielectric strength, low dielectric constants and loss factor and is resistant against dampness, diluted acids and caustic solutions, solvents and fungal attack. The flexible, enduring film resists abrasion and features good adhesive properties. Must be removed before soldering; Temperature range: –40 to +130 °C.

Type: Urethan, can with 1.0 l, transparent

Technical specifications
Usage Metals or electronic assemblies
Version urethane protective lvarnish
Container canister
Colour transparent
Contents 1 l
Logistics
Country of origin FR
Customs tariff number 32100010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H335 May cause respiratory irritation
  • H336 May cause drowsiness or dizziness
  • H372 Causes damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P103 Read carefully and follow all instructions.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P240 Ground and bond container and receiving equipment.
  • P241 Use explosion-proof [electrical/ventilating/lighting/…] equipment.
  • P242 Use non-sparking tools.
  • P243 Take action to prevent static discharges.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P270 Do not eat, drink or smoke when using this product.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P314 Get medical advice/attention if you feel unwell.
  • P391 Collect spillage.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
Variations
Container
Contents
Version
Colour
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Colour
Usage
Urethan, can with 1.0 l, transparent
Order No.:
 12L1132
Manufacturer:
 Cramolin
Manufacturer SKU:
 URETHAN-KLAR 1L
Available: 36 pcs. Leadtime: 4 Weeks **
Total Price: 23.34 € *
1 pcs.
23.3359 €
10 pcs.
20.5394 €
canister
1 l
urethane protective lvarnish
transparent
Metals or electronic assemblies
Urethan, spray can, 400 ml, transparent
Order No.:
 12L1131
Manufacturer:
 Cramolin
Manufacturer SKU:
 1211611
Available: 25 pcs. Leadtime: 1 Week **
Total Price: 15.74 € *
1 pcs.
15.7437 €
10 pcs.
13.8635 €
50 pcs.
12.9115 €
150 pcs.
12.3522 €
500 pcs.
11.7096 €
spray can
400 ml
urethane protective lvarnish
transparent
Metals or electronic assemblies