902100105Z | Nuts, Washers, Rings
Washer, M10, outer Ø 30 mm, steel, galvanized, DIN 9021/ISO 7093, 902100105Z
Order No.: 16H938
EAN: 4099889503005
MPN:
902100105Z
Unit Price (€ / pc.)
0.2118 € *
Available: 396 pcs.
Leadtime: 2 Weeks **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2118 €
500 pcs.
0.1916 €
1000 pcs.
0.1714 €
5000 pcs.
0.1416 €
10000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 9021/ISO 7093, type BS 5000.
Technical specifications
Version | washer | |
Outer diameter | 30 mm | |
Thread size | M10 | |
Material | steel, galvanized | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |