40/13/6 | STAHLWILLE

1/4 inch ratchet kit, 19 pieces, 40/13/6

Order No.: 06L7092
EAN: 4018754078196
MPN:
40/13/6
96010124
STAHLWILLE
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
1/4 inch ratchet kit, 19 pieces, 96011124
Order No.: 10L6554
Manufacturer: STAHLWILLE
per pc. 236.5125 € *
*incl. VAT plus shipping costs

Ratchet sets, 1/4", type STAHLWILLE 40/13/6.

With 19 tools made of chrome alloy steel, chromed and round finish, arranged in tool molds in a stable steel box, with 1/4" square-end drive; Contents: 13 hex sockets 3.5 to 13 mm, socket driver, cross handle, 2 extension bars 54 mm and 150 mm, universal joint and reversible ratchet.

Type: 40/13/6, ratchet sets, 1/4"

Technical specifications
Drive 1/4 inch
Version ratchet kit
ESD protection No
Size different
Contents 19 pieces
Peak type different
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement