Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Relay, 250 V, 500 V·A, 400 V

  • Durchschlagsfestigkeit Spule/Kontakt: 4 kV
  • Manufacturer No.: 601280240040 
  • max. operating temp.: 70 °C
  • min. operating temp.: -40 °C
  • Width: 32.5 mm
Order No. 30 G 1015
Manufacturer No. 601280240040
piece
Total

€ 8.93
There are 10 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 8.925 € 8.33 € 7.6755 € 7.4375
product.detail.add.UNDEFINED Larger quantities on request
Industrie-Steckrelais 2 Wechsler für 10 A / 250 V AC. Kontaktmaterial AgNi, Spulendaten: 24 V AC, 2,2 VA, 74 Ohm, blockierbare/tastende Handbetätigung und mechanische Anzeige, Relaisschutzart: RT I
Voltage rating (with AC) 250 V
Schaltleistung AC15 (230 V) (68%) 500 V·A
Schaltspannung (AC) 400 V
Durchschlagsfestigkeit Spule/Kontakt 4 kV
Manufacturer No. 601280240040 
max. operating temp. 70 °C
min. operating temp. -40 °C
Width 32.5 mm
Height 54.2 mm
Length 36.4 mm
Manufacturer name Finder 
The above illustration may deviate
  • This universal relay has a lockable test button and a mechanical display. So its function can always check by pressing a key.
  • The coupling module can be switched manually by using a screwdriver.
  • Due to these properties, the relay can be used for prototyping and experimenting.
Other versions
Related products