00 21 41 LE | Knipex
Rollers tool case, without tools, (L x W x D) 270 x 510 x 410 mm, 8.6 kg, 00 21 41 LE
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Heavy duty ABS material, black. All-round aluminium frame and firmly mounted sturdy centre board, each side offering multi-purpose push-in facilities by elastic loops and 12 small pockets. Pull-out handle embedded in the base and two integrated smooth in-line skater runners. 30 kg maximum load. Can be opened on one or both sides (V form)- base tray and cover can be partially or fully opened independently of each other- stands securely in all opening positions- the special runners are gentle on the floor and ensure stability. Lockable. Removable document compartment and removable tool panel with 13 tool pouches. Base tray, height 60 mm, can be subdivided by flexible inserts- tool panel as cover plate with 13 tool pouches
Technical specifications
Version | rollers tool case | |
Additional parts | without tools | |
Width | 510 mm | |
ESD protection | No | |
Weight | 8.6 kg | |
Length | 270 mm | |
Material | plastic | |
Depth | 410 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |