SEKUNDEN ALLESKLEBER 3G | UHU
Super glue 3 g tube, UHU SEKUNDEN ALLESKLEBER 3G
Unit Price (€ / pc.)
7.1043 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.2475 €
100 pcs.
5.4859 €
250 pcs.
5.2717 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Superglue, UHU Sekunden Alleskleber
Solvent-free 1C reaction adhesive on cyanoacrylate base. Does not develop stenching vapors. After application and joining the two parts, the adhesive is polymerized in the joint within seconds (up to 2.0 minutes) to form a resin. The result is a high-strength bond. The warning notes on the package must be observed.
tube: 3.0 g
Technical specifications
Version | Instant adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 3 g | |
Viscosity | 50 mPa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |