Version | stripping knife | |
Suitable for | Round cable, Data cable, Coaxial cable | |
Weight | 65 g | |
Length | 135 mm | |
Cable Diameter | 4.8-15 mm | |
Cable cross-section | 0.2-4.0 mm² | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available