Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 1 W, 0,2 A, 24 V

  • Nominal power: 1 W
  • Isolation voltage: 1 kV
  • Width: 10.7 mm

Order No. 27 C 4615

Manufacturer name

RECOM

Series

R1S/E

Manufacturer No.

R1S-2405/EP
10016000

piece
Total

€ 379.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120 from 200
Price* per piece € 9.4962 € 9.1154 € 8.7465
product.detail.add.UNDEFINED

Technical features

1 W
1 kV
10.7 mm
6.7 mm
1 g

Manufacturer information

Manufacturer name RECOM
Series R1S/E
Manufacturer number R1S-2405/EP
10016000
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions