Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 0,25 W, 50 mA, 12 V

  • Nominal power: 0.25 W
  • Isolation voltage: 1 kV
  • Width: 10.7 mm
Order No. 27 C 1704
Manufacturer name RECOM
Series R0.25S/E
Manufacturer No. R0.25S-1205/E-R
10016479
piece
Total

€ 4,712.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 9.4248 € 9.2344 € 9.0321
product.detail.add.UNDEFINED

Technical features

0.25 W
1 kV
10.7 mm
7 mm
1 g

Manufacturer information

Manufacturer name RECOM
Series R0.25S/E
Manufacturer number R0.25S-1205/E-R
10016479
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions