Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 0,25 W, 50 mA, 5 V

  • Power: 0.25 W
  • Input voltage AC: 5 VDC
  • Output current: 50 mA

Order No. 27 C 1641

Manufacturer name

RECOM

Series

R0.25S/E

Manufacturer No.

R0.25S-0505/E
10016284

piece
Total

€ 427.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120 from 200
Price* per piece € 10.6862 € 10.3768 € 10.0555
product.detail.add.UNDEFINED

Technical features

0.25 W
5 VDC
50 mA
SMD
1 kV
10.7 mm
7 mm

Manufacturer information

Manufacturer name RECOM
Series R0.25S/E
Manufacturer number R0.25S-0505/E
10016284
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products