Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -9 V, 9 V, 1 W

  • Nominal power: 1 W
  • Isolation voltage: 1 kV
  • Width: 10.7 mm

Order No. 27 C 3498

Manufacturer name

RECOM

Series

R1D

Manufacturer No.

R1D-0509
10900008

piece
Total

€ 234.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 33 from 99 from 165
Price* per piece € 7.1162 € 6.7592 € 6.069
product.detail.add.UNDEFINED

Technical features

1 W
1 kV
10.7 mm
7 mm
1.2 g

Manufacturer information

Manufacturer name RECOM
Series R1D
Manufacturer number R1D-0509
10900008
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)