Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -5 V, 5 V, 1 W

  • Power: 1 W
  • Input voltage AC: 5 VDC
  • Output voltage DC: ±5 VDC

Order No. 27 C 3491

Manufacturer name

RECOM

Series

R1D

Manufacturer No.

R1D-0505/H
10900001

piece
Total

€ 258.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 33 from 99 from 165
Price* per piece € 7.8302 € 7.4375 € 6.6759
product.detail.add.UNDEFINED

Technical features

1 W
5 VDC
±5 VDC
0.1 A
SMD
3 kV
10.7 mm
7 mm

Manufacturer information

Manufacturer name RECOM
Series R1D
Manufacturer number R1D-0505/H
10900001
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)