Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -3,3 V, 3,3 V, 1 W

  • Nominal power: 1 W
  • Isolation voltage: 8 kV
  • Width: 9.8 mm

Order No. 27 C 3477

Manufacturer name

RECOM

Series

RxxPxx/R

Manufacturer No.

R15P3.3D/R8
19900570

piece
Total

€ 481.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 19.2542 € 17.5644 € 16.6481
product.detail.add.UNDEFINED

Technical features

1 W
8 kV
9.8 mm
12.5 mm
4.3 g

Manufacturer information

Manufacturer name RECOM
Series RxxPxx/R
Manufacturer number R15P3.3D/R8
19900570
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)