Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 1 W, 84 mA, 24 V

  • Power: 1 W
  • Input voltage AC: 24 VDC
  • Output current: 84 mA

Order No. 27 C 5118

Manufacturer name

RECOM

Series

RxxPxx

Manufacturer No.

R24P12S/X2
10016396

piece
Total

€ 296.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 11.8524 € 10.948 € 10.2935
product.detail.add.UNDEFINED

Technical features

1 W
24 VDC
84 mA
SIP7
3.2 kV
9.8 mm
12.5 mm

Manufacturer information

Manufacturer name RECOM
Series RxxPxx
Manufacturer number R24P12S/X2
10016396
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)