Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 1 W, 66 mA, 24 V

  • Power: 1 W
  • Input voltage AC: 24 VDC
  • Output current: 66 mA

Order No. 27 C 5129

Manufacturer name

RECOM

Series

RxxPxx

Manufacturer No.

R24P15S
10002765

piece
Total

€ 330.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 13.209 € 12.5545 € 11.2693
product.detail.add.UNDEFINED

Technical features

1 W
24 VDC
66 mA
SIP7
3.2 kV
9.8 mm
12.5 mm

Manufacturer information

Manufacturer name RECOM
Series RxxPxx
Manufacturer number R24P15S
10002765
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)