Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 1 W, 0,2 A, 9 V

  • Power: 1 W
  • Input voltage AC: 9 VDC
  • Output current: 0.2 A

Order No. 27 C 3043

Manufacturer name

RECOM

Series

RxxPxx

Manufacturer No.

R09P05S/P
10014105

piece
Total

€ 304.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 12.1618 € 11.1979 € 10.5434
product.detail.add.UNDEFINED

Technical features

1 W
9 VDC
0.2 A
SIP7
3.2 kV
9.8 mm
12.5 mm

Manufacturer information

Manufacturer name RECOM
Series RxxPxx
Manufacturer number R09P05S/P
10014105
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)