Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 1 W, 0,2 A, 12 V

  • Power: 1 W
  • Input voltage AC: 12 VDC
  • Output current: 0.2 A

Order No. 27 C 4752

Manufacturer name

RECOM

Series

R1S/E

Manufacturer No.

R1S8-1205/EP-R
10016035

piece
Total

€ 3,772.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 7.5446 € 7.3899 € 7.2233
product.detail.add.UNDEFINED

Technical features

1 W
12 VDC
0.2 A
SMD
1 kV
10.7 mm
6.7 mm

Manufacturer information

Manufacturer name RECOM
Series R1S/E
Manufacturer number R1S8-1205/EP-R
10016035
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products