Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, 1 W, 0,111 A, 9 V

  • Power: 1 W
  • Input voltage AC: 9 VDC
  • Output current: 0.111 A

Order No. 27 C 3061

Manufacturer name

RECOM

Series

RxxPxx

Manufacturer No.

R09P09S/P
10014103

piece
Total

€ 345.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 13.8159 € 13.1257 € 11.781
product.detail.add.UNDEFINED

Technical features

1 W
9 VDC
0.111 A
SIP7
3.2 kV
9.8 mm
12.5 mm

Manufacturer information

Manufacturer name RECOM
Series RxxPxx
Manufacturer number R09P09S/P
10014103
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)