Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -15 V, 15 V, 1 W

  • Power: 1 W
  • Input voltage AC: 15 VDC
  • Output voltage DC: ±15 VDC

Order No. 27 C 3598

Manufacturer name

RECOM

Series

R1D

Manufacturer No.

R1D10-1515
10900108

piece
Total

€ 240.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 33 from 99 from 165
Price* per piece € 7.2828 € 6.9139 € 6.2118
product.detail.add.UNDEFINED

Technical features

1 W
15 VDC
±15 VDC
33 mA
SMD
1 kV
10.7 mm
7 mm

Manufacturer information

Manufacturer name RECOM
Series R1D
Manufacturer number R1D10-1515
10900108
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)