Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -15 V, 15 V, 1 W

  • Power: 1 W
  • Input voltage AC: 9 VDC
  • Output voltage DC: ±15 VDC

Order No. 27 C 3090

Manufacturer name

RECOM

Series

RxxPxx

Manufacturer No.

R09P15D
10014098

piece
Total

€ 323.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 75 from 125
Price* per piece € 12.9234 € 12.2808 € 11.0313
product.detail.add.UNDEFINED

Technical features

1 W
9 VDC
±15 VDC
33 mA
SIP7
3.2 kV
9.8 mm
12.5 mm

Manufacturer information

Manufacturer name RECOM
Series RxxPxx
Manufacturer number R09P15D
10014098
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)