Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -15 V, 15 V, 0,5 W

  • Power: 0.5 W
  • Input voltage AC: 12 VDC
  • Output voltage DC: ±15 VDC

Order No. 27 C 2413

Manufacturer name

RECOM

Series

R0.5D

Manufacturer No.

R0.5D-1215/H
10016763

piece
Total

€ 263.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 33 from 99 from 165
Price* per piece € 7.973 € 7.7231 € 7.4851
product.detail.add.UNDEFINED

Technical features

0.5 W
12 VDC
±15 VDC
17 mA
SMD
3 kV
10.7 mm
7 mm

Manufacturer information

Manufacturer name RECOM
Series R0.5D
Manufacturer number R0.5D-1215/H
10016763
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)