Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -15 V, 15 V, 0,5 W

  • Nominal power: 0.5 W
  • Isolation voltage: 3 kV
  • Width: 10.7 mm

Order No. 27 C 2405

Manufacturer name

RECOM

Series

R0.5D

Manufacturer No.

R0.5D12-1215/HP
10016919

piece
Total

€ 357.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 33 from 99 from 165
Price* per piece € 10.829 € 10.2816 € 9.2344
product.detail.add.UNDEFINED

Technical features

0.5 W
3 kV
10.7 mm
7 mm
1.3 g

Manufacturer information

Manufacturer name RECOM
Series R0.5D
Manufacturer number R0.5D12-1215/HP
10016919
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)