Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -12 V, 12 V, 1 W

  • Power: 1 W
  • Input voltage AC: 5 VDC
  • Output voltage DC: ±12 VDC

Order No. 27 C 3509

Manufacturer name

RECOM

Series

R1D

Manufacturer No.

R1D-0512/HP-R
10900019

piece
Total

€ 3,391.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 6.783 € 6.4141 € 6.2951
product.detail.add.UNDEFINED

Technical features

1 W
5 VDC
±12 VDC
42 mA
SMD
3 kV
10.7 mm
7 mm

Manufacturer information

Manufacturer name RECOM
Series R1D
Manufacturer number R1D-0512/HP-R
10900019
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)