Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ungeregelter DC/DC Wandler, -12 V, 12 V, 0,5 W

  • Power: 0.5 W
  • Input voltage AC: 3,3 VDC
  • Output voltage DC: ±12 VDC

Order No. 27 C 2459

Manufacturer name

RECOM

Series

R0.5D

Manufacturer No.

R0.5D12-3.312-R
10016924

piece
Total

€ 3,718.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500 from 2500
Price* per piece € 7.4375 € 7.3066 € 7.1519
product.detail.add.UNDEFINED

Technical features

0.5 W
3,3 VDC
±12 VDC
21 mA
SMD
1 kV
10.7 mm
7 mm

Manufacturer information

Manufacturer name RECOM
Series R0.5D
Manufacturer number R0.5D12-3.312-R
10016924
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)