SN74HCT08D | Texas Instruments

AND gate, quadruple 2-input positive, 4.5 V, 5.5 V, SO14

Order No.: 62S8757
EAN: 4099879086280
MPN:
SN74HCT08D
Series: 74HCT
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.3090 €

AND gate, SN74HCT08D, Texas Instruments

The SN74HCT08Ds contains four independent 2-input AND gates. They perform the Boolean function Y = A • B in positive logic.

Features

  • Operating voltage range of 4.5 V to 5.5 V
  • Outputs can drive up to 10 LSTTL loads
  • Low input current of 1 μA max
  • Inputs are TTL-voltage compatible
Technical specifications
Output current 4 mA
Input voltage 5.5 V
Enclosure SOIC-14
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
min. operating temperature
max. operating temperature
Enclosure
Output current
Input voltage
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
min. operating temperature
max. operating temperature
Enclosure
Output current
Input voltage
OR gate 2-input, 4.5 V, 5.5 V, SO14
Order No.:
 62S8773
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT32M
Available: 918 pcs. Leadtime: On Request **
Total Price: 3.27 € *
5 pcs.
0.6545 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
SMD
-55 °C
125 °C
SOIC-14
4 mA
5.5 V
Quadruple 2-input positive, 4.5 V, 5.5 V, SO14
Order No.:
 62S8902
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT02D
Available: 959 pcs. Available in 5 Days: 3,900 pcs. Leadtime: 1 Week **
Total Price: 1.18 € *
1 pcs.
1.1781 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
SMD
-40 °C
85 °C
SOIC-14
4 mA
5.5 V
Hex inverters, 4.5 V, 5.5 V, PDIP14
Order No.:
 62S8762
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT14N
Available: 558 pcs. Available in 5 Days: 2,000 pcs. Leadtime: 1 Week **
Total Price: 0.89 € *
1 pcs.
0.8925 €
25 pcs.
0.7259 €
100 pcs.
0.6069 €
250 pcs.
0.5236 €
1000 pcs.
0.4522 €
THT
-40 °C
85 °C
PDIP-14
4 mA
5.5 V
Inverter Schmitt Trigger 6-Element SN74HCT14DR
Order No.:
 62S8763
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT14DR
Available: 2,730 pcs. Leadtime: 6 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2820 €
1000 pcs.
0.2416 €
SMD
-40 °C
85 °C
SOIC-14
4 mA
5.5 V
NAND gate, 4.5 V, 5.5 V, PDIP14
Order No.:
 62S8750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT00N
Available: 1,664 pcs. Available in 5 Days: 2,200 pcs. Leadtime: 1 Week **
Total Price: 0.71 € *
1 pcs.
0.7140 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
THT
-40 °C
85 °C
PDIP-14
4 mA
5.5 V
Logic gate, SO14, SMD, High Speed CMOS
Order No.:
 62S8759
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT10M96
Available: 2,450 pcs. Leadtime: On Request **
Total Price: 1.96 € *
5 pcs.
0.3927 €
25 pcs.
0.3689 €
150 pcs.
0.3332 €
500 pcs.
0.3070 €
1000 pcs.
0.2844 €
SMD
-55 °C
125 °C
SOIC-14
4 mA
5.5 V
Logic gate, SO14, SMD, High Speed CMOS
Order No.:
 62S8765
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT20M
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 0.30 € *
1000 pcs.
0.3035 €
SMD
-55 °C
125 °C
SOIC-14
4 mA
5.5 V