Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ultrasonic sensor, K-14WP10

Order No. 28 G 692

Manufacturer name

EKULIT

Manufacturer No.

K-14WP10
Sensor K-14WP10

piece
Total

€ 8.75
There are 87 piece in stock
Delivery:

scale from 1 from 10 from 50
Price* per piece € 8.7465 € 8.449 € 7.854
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name EKULIT
Manufacturer number K-14WP10
Sensor K-14WP10
Country of origin China
Customs tariff number 85319000
The above illustration may deviate

Ultrasonic sensors, type EKULIT K-14WP10.

Assembled ready-to-use ultrasonic sensor; Housing material: aluminum. Midrange frequency: 40 kHz. Transmitted sound pressure level: min. 95 dB. Input sensitivity: min. –74 dB. Directional characteristics: X /Y axis 110/65 °. Capacitance: 2000 pF. Input voltage: max. 140 V. Operating temperatures: –40 to +80 °C. Dimensions: 22.5 x 25.6 mm. Panel mounting diameter: 22 mm. Cable length: 2500 mm.

 

Type: K-14WP10, ultrasonic sensor

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)