XX230A12NA00M12 | Schneider Electric
Ultrasonic sensor cylindrical M30 - 2 levels - Sn 1 m - 2 NO - M12
Ultrasonic sensor, XX230A12NA00M12, Schneider Electric
The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product is designed for monitoring 2 levels, with 2 independent outputs. It features a cylindrical plastic case, diameter 30mm and an M12, 4-pin connector. DC supply, NO function, NPN/NPN solid-state outputs, diffuse detection system. Its sensing distance is 1m, adjustable using teach button on the sensor.
Connection | M12-connector | |
Activation time | 150 ms | |
Installation diameter | 35 mm | |
Detection range | 0.051-0.991 m | |
Latching switching function | 2 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |