TD 225-0.1US | Sauter

Ultrasonic material thickness tester

Order No.: 22K1818
EAN: 4045761140097
MPN:
TD 225-0.1US
Sauter
default L
Image may differ
Unit Price (€ / pc.)
548.2925 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
548.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
548.2925 €

Ultrasonic material thickness meters, type Sauter TD 225-0.1 US.

For hard materials such as steel, aluminum, copper, brass, homogeneous plastic etc. With RS-232C interface; Sound velocity: 500 to 9000 m/s. Measuring range: 1.2 to 225 mm. Resolution: 0.1 mm. Measuring probe: 5.0 MHz. Cable length: 1.0 m. Dimensions: L 120, W 62, H 30 mm. Weight: 164 g. Supplied with carrying case, calibrating tool, 4 x AAA batteries.

Type: TD 225–0.1 US, material thickness meter

Technical specifications
Resolution 0.1 μm
Accuracy ±0.5 %
measurement range 1.2 to 225 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes