750R07 | Fluke
Fluke Pressure module, 750R07, 4352657
Unit Price (€ / pc.)
2,583.49 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Overpressure transducer, 4352657, Fluke
Pressure module, 0 to 35 bar (0 psi to 500 psi), (0 to 3500 kPa)
Technical specifications
Resolution | 0 to 35000 mbar | |
Version | Pressure module | |
Accuracy | ±0.015 % | |
max. operating temperature | 50 °C | |
measurement range | 0 to 500 psi, 0 to 35 bar | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90262040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |