B88069X4103T203 | EPCOS
2 electrode arrester, SMD, 90 V, 1 kA, ceramic, B88069X4103T203
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Surge arrester, B88069X4103T203, EPCOS
Features
- Small size
- Very fast response time
- Stable performance over life
- Low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- ESD protection
- Applications with limited space
Technical specifications
discharge current | 1 kA | |
Activation voltage | 90 V | |
Number of arresters | 2 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |