B67350A0001X027 | EPCOS
U core, 1200 nH, -20/+30 %, (L x W x H) 15 x 6.7 x 11.2 mm
Unit Price (€ / pc.)
1.5232 € *
Available: 4,291 pcs.
Leadtime: 16 Weeks **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5232 €
50 pcs.
1.3447 €
250 pcs.
1.1543 €
1360 pcs.
0.9639 €
2720 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
With rectangular base
Technical specifications
AL value | 1200 nH | |
Width | 6.7 mm | |
Height | 11.2 mm | |
Core shape | U | |
Length | 15 mm | |
Air gap | no air gap | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 1,360 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |