1812.2231 | Mentor

2 mm test socket, solder connection, black, 1812.2231

Order No.: 35F356
EAN: 4099889673739
MPN:
1812.2231
18122231
Series: 1812
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 65 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Twin test jacks, 2.0 mm, type Mentor 1812../1813.

For 2.0 mm plugs, with 2 jacks, for front-panel mounting, open rear; Housing: PC, black. Contacts: nickel-plated. Connections: tinned. Switching voltage: max. 60 V AC/DC. Switching current: max. 1.0 A. Test voltage: 1000 V/50 Hz. Insulation class: VDE 0110, Group C. Operating temperatures: –25 to +85 °C. Corresponding shorting pins are described in the respective chapter.

Technical attributes (type, dimension X): 1812.2231, X 1.76 mm

Technical specifications
Connection solder connection
Version test socket
Rated Voltage 60 V
Rated current 1 A
Touch safe No
diameter 2 mm
Colour black
contact surface nickel-plated
Length 12.5 mm
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Connection
diameter
Version
Rated Voltage
Rated current
Length
Colour
Installation diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Connection
diameter
Version
Rated Voltage
Rated current
Length
Colour
Installation diameter
2 mm test socket, solder connection, black, 1812.2231
Order No.:
 35F356
Manufacturer:
 Mentor
Manufacturer SKU:
 1812.2231
Available: 65 pcs. Leadtime: 1 Week **
Total Price: 1.74 € *
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
1000 pcs.
1.1900 €
nickel-plated
solder connection
2 mm
test socket
60 V
1 A
12.5 mm
black
2 mm test socket, PCB connection, mounting Ø 3.8 mm, black, 1812.2235
Order No.:
 39G1680
Manufacturer:
 Mentor
Manufacturer SKU:
 1812.2235
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.94 € *
25 pcs.
1.9397 €
50 pcs.
1.7493 €
100 pcs.
1.6541 €
500 pcs.
1.5470 €
tin-plated
PCB connection
2 mm
test socket
60 V
1 A
12.5 mm
black
3.8 mm