MDP-S-2 | Pomona
Double laboratory plug, 4 mm, red, 15 A
Order No.: 37F852
EAN: 4099889686142
MPN:
MDP-S-2
Unit Price (€ / pc.)
10.7100 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
10.1745 €
50 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Twin laboratory plugs with shorting bar, 4.0 mm, type Pomona MDP-S.
With two drilled holes for plugs. Banana plug and jack made of brass; Spring: heat-treated beryllium copper. Finish: nickel-plated. Insulation: ABS. Operating current: 15 A.
Type: MDP-S2, red
Technical specifications
Colour | red | |
contact surface | nickel-plated | |
Rated voltage | 5 kV | |
Rated current | 15 A | |
Grid | 19.05 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |