Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TVS diode, 400 W, 9 V, SOD123W

  • Pulse power loss: 400 W
  • Rated blocking voltage: 9 V
  • Design: SMD
 

Order No. 26 S 122

Manufacturer name

NXP

Manufacturer No.

PTVS9V0S1UR,115

piece
Total

€ 499.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000
Price* per piece € 0.1666
product.detail.add.UNDEFINED

Technical features

400 W
9 V
SMD
10 V
11.1 V
-55 °C
150 °C
AEC-Q101 qualified

Manufacturer information

Manufacturer name NXP
Manufacturer number PTVS9V0S1UR,115
Customs tariff number 85411000
The above illustration may deviate
AEC-Q101 qualifiziert, Ausführung: unidirektional, Bauform: SMD, Impuls-Spitzenverlustleistung: 400 W, Nennspannung: 9,0 V, Durchbruchsspannung (min.): 10 V, Durchbruchsspannung (max.): 11,1 V, Umgebungstemperatur (min.): -55 °C, Umgebungstemperatur (max.): 150 °C, Gehäuse: SOD123W, Typ: PTVS9V0S1UR,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions