Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TVS diode, bi-directional, 5 kW, 48 V, P600

Order No. 37 S 1512

Manufacturer name

Littelfuse

Series

5KP

Manufacturer No.

5KP48CA

piece
Total

€ 1,028.16
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800
Price* per piece € 1.2852
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Littelfuse
Series 5KP
Manufacturer number 5KP48CA
Country of origin China
Customs tariff number 85411000
The above illustration may deviate

TVS-Dioden Typ Littelfuse 5PK.

UL-gelistet; Impuls-Spitzenverlustleistung: 5000 W, Gehäuse: P600, Betriebstemperatur: –55 bis +175 °C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: 5KP48CA, 48 V

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products