Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TVS diode, bi-directional, 1.5 kW, 36 V, DO201

Order No. 37 S 1210

Manufacturer name

Littelfuse

Series

1,5KE

Manufacturer No.

1.5KE36CA

piece
Total

€ 0.21
There are 626 piece in stock
Delivery:

scale from 1
Price* per piece € 0.20991
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Littelfuse
Series 1,5KE
Manufacturer number 1.5KE36CA
Country of origin China
Customs tariff number 85411000
The above illustration may deviate

TVS-Dioden Typ Littelfuse 1.5KE.

UL-gelistet; Impuls-Spitzenverlustleistung: 1500 W, Gehäuse: DO-201, Betriebstemperatur: –55 bis +175°C. Tabellenangaben: Typ, Nennspannung.

Bidirektionale Ausführung.

Type: 1,5KE36CA, 36 V

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products